
SG7050EEN 156.2500M-CDGA3 | |
|---|---|
DigiKey Part Number | 114-SG7050EEN156.2500M-CDGA3TR-ND - Tape & Reel (TR) 114-SG7050EEN156.2500M-CDGA3CT-ND - Cut Tape (CT) 114-SG7050EEN156.2500M-CDGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 156.2500M-CDGA3 |
Description | XTAL OSC XO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,43000 € | 19,43 € |
| 10 | 16,89100 € | 168,91 € |
| 25 | 16,80120 € | 420,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,89500 € | 3.473,75 € |
| 500 | 13,72658 € | 6.863,29 € |
| Unit Price without VAT: | 19,43000 € |
|---|---|
| Unit Price with VAT: | 22,73310 € |

