
SG7050CCN 20.000000M-HJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CCN20.000000M-HJGA0TR-ND - Tape & Reel (TR) 114-SG7050CCN20.000000M-HJGA0CT-ND - Cut Tape (CT) 114-SG7050CCN20.000000M-HJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 20.000000M-HJGA0 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 1,04040 € | 26,01 € |
| 50 | 0,99720 € | 49,86 € |
| 100 | 0,95600 € | 95,60 € |
| 250 | 0,90408 € | 226,02 € |
| 500 | 0,86670 € | 433,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83087 € | 830,87 € |
| 2.000 | 0,79656 € | 1.593,12 € |
| 3.000 | 0,77716 € | 2.331,48 € |
| 5.000 | 0,75340 € | 3.767,00 € |
| 7.000 | 0,73815 € | 5.167,05 € |
| 10.000 | 0,72234 € | 7.223,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |



