
SG5032CCN 16.000000M-HJGA0 | |
|---|---|
DigiKey Part Number | 114-SG5032CCN16.000000M-HJGA0TR-ND - Tape & Reel (TR) 114-SG5032CCN16.000000M-HJGA0CT-ND - Cut Tape (CT) 114-SG5032CCN16.000000M-HJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 16.000000M-HJGA0 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88200 € | 8,82 € |
| 25 | 0,83360 € | 20,84 € |
| 50 | 0,79940 € | 39,97 € |
| 100 | 0,76640 € | 76,64 € |
| 250 | 0,72468 € | 181,17 € |
| 500 | 0,69472 € | 347,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66601 € | 666,01 € |
| 2.000 | 0,63849 € | 1.276,98 € |
| 3.000 | 0,62293 € | 1.868,79 € |
| 5.000 | 0,60387 € | 3.019,35 € |
| 7.000 | 0,59165 € | 4.141,55 € |
| 10.000 | 0,57897 € | 5.789,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |


