
SG5032CAN 24.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER3945TR-ND - Tape & Reel (TR) SER3945CT-ND - Cut Tape (CT) SER3945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 24.000000M-TJGA3 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,72160 € | 43,04 € |
| 50 | 1,65020 € | 82,51 € |
| 100 | 1,58200 € | 158,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49612 € | 374,03 € |
| 500 | 1,43428 € | 717,14 € |
| 750 | 1,39932 € | 1.049,49 € |
| 1.250 | 1,35653 € | 1.695,66 € |
| 1.750 | 1,32907 € | 2.325,87 € |
| 2.500 | 1,30059 € | 3.251,47 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,44530 € |


