
SG5032CAN 14.745600M-TJGA3 | |
|---|---|
DigiKey Part Number | SER3941TR-ND - Tape & Reel (TR) SER3941CT-ND - Cut Tape (CT) SER3941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 14.745600M-TJGA3 |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,92960 € | 23,24 € |
| 50 | 0,89140 € | 44,57 € |
| 100 | 0,85460 € | 85,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80812 € | 202,03 € |
| 500 | 0,77470 € | 387,35 € |
| 750 | 0,75579 € | 566,84 € |
| 1.250 | 0,73265 € | 915,81 € |
| 1.750 | 0,71779 € | 1.256,13 € |
| 2.500 | 0,70239 € | 1.755,97 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

