SG3225VEN 200.000000M-CLGA6 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


EPSON
cms-in-stock: 0
cms-unit-price: 3,64068 €
cms-datasheet

Parametric Equivalent


EPSON
cms-in-stock: 0
cms-unit-price: 12,78584 €
cms-datasheet

Parametric Equivalent


EPSON
cms-in-stock: 0
cms-unit-price: 14,30300 €
cms-datasheet
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
cms-photo-disclaimer

SG3225VEN 200.000000M-CLGA6

cms-digikey-product-number
114-SG3225VEN200.000000M-CLGA6TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
SG3225VEN 200.000000M-CLGA6
cms-description
XTAL OSC XO 200 MHZ LVDS SMD
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
15mA
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
2.0003,49619 €6.992,38 €
cms-manufacturer-standard-package
Unit Price without VAT:3,49619 €
Unit Price with VAT:4,09054 €