
SG3225CAN 24.5760M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN24.5760M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN24.5760M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN24.5760M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 24.5760M-TJGA3 |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52164 € | 380,41 € |
| 500 | 1,45876 € | 729,38 € |
| 750 | 1,42321 € | 1.067,41 € |
| 1.250 | 1,37970 € | 1.724,62 € |
| 1.750 | 1,35176 € | 2.365,58 € |
| 2.500 | 1,32280 € | 3.307,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,68320 € | 42,08 € |
| 50 | 1,61380 € | 80,69 € |
| 100 | 1,54710 € | 154,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,85100 € | 18,51 € |
| 25 | 1,75080 € | 43,77 € |
| 50 | 1,67840 € | 83,92 € |
| 100 | 1,60900 € | 160,90 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |


