
SG3225CAN 20.0000M-TJHAB | |
|---|---|
DigiKey Part Number | 114-SG3225CAN20.0000M-TJHAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 20.0000M-TJHAB |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,74840 € | 87,42 € |
| Unit Price without VAT: | 1,74840 € |
|---|---|
| Unit Price with VAT: | 2,04563 € |

