
SG-8200CJ-TJJSD | |
|---|---|
DigiKey Part Number | 114-SG-8200CJ-TJJSD-ND |
Manufacturer | |
Manufacturer Product Number | SG-8200CJ-TJJSD |
Description | OSC PROG CMOS 50PPM ST SLOW |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 50 MHz ~ 75 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 50 MHz ~ 75 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,37600 € | 23,76 € |
| 25 | 2,24720 € | 56,18 € |
| 50 | 2,15440 € | 107,72 € |
| 100 | 2,06520 € | 206,52 € |
| 250 | 1,95316 € | 488,29 € |
| 500 | 1,87252 € | 936,26 € |
| 1.000 | 1,79526 € | 1.795,26 € |
| 2.500 | 1,69812 € | 4.245,30 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,20580 € |

