
SG-8200CG-TJJQE | |
|---|---|
DigiKey Part Number | 114-SG-8200CG-TJJQE-ND |
Manufacturer | |
Manufacturer Product Number | SG-8200CG-TJJQE |
Description | OSC PROG CMOS 50PPM /OE SLOWER |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1.2 MHz ~ 50 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (2.5x2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Available Frequency Range 1.2 MHz ~ 50 MHz | Height - Seated (Max) 0.033" (0.84mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,26600 € | 22,66 € |
| 25 | 2,14320 € | 53,58 € |
| 50 | 2,05440 € | 102,72 € |
| 100 | 1,96950 € | 196,95 € |
| 250 | 1,86260 € | 465,65 € |
| 500 | 1,78568 € | 892,84 € |
| 1.000 | 1,71200 € | 1.712,00 € |
| 2.500 | 1,61935 € | 4.048,38 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,04200 € |

