8 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CG 8.0000M-TJHSA3

DigiKey Part Number
114-SG-8018CG8.0000M-TJHSA3TR-ND - Tape & Reel (TR)
114-SG-8018CG8.0000M-TJHSA3CT-ND - Cut Tape (CT)
114-SG-8018CG8.0000M-TJHSA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-8018CG 8.0000M-TJHSA3
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
1.1µA
Output
CMOS
Base Product Number
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,45600 €14,56 €
251,37640 €34,41 €
501,31960 €65,98 €
1001,26490 €126,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,19620 €299,05 €
5001,14676 €573,38 €
7501,11881 €839,11 €
1.2501,08457 €1.355,71 €
1.7501,06260 €1.859,55 €
2.5001,03981 €2.599,52 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,95390 €