SG-8002CA 20.0000M-PTML0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,21647 €
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,21647 €
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,21647 €
Datasheet
20 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CA 20.0000M-PTML0

DigiKey Part Number
SG-8002CA20.0000M-PTML0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8002CA 20.0000M-PTML0
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
30mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 21.06.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,01423 €2.014,23 €
Manufacturers Standard Package
Unit Price without VAT:2,01423 €
Unit Price with VAT:2,35665 €