
SG-210STF 40.0000ML0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF40.0000ML0TR-ND - Tape & Reel (TR) 114-SG-210STF40.0000ML0CT-ND - Cut Tape (CT) 114-SG-210STF40.0000ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 40.0000ML0 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44720 € | 22,36 € |
| 100 | 0,42870 € | 42,87 € |
| 250 | 0,40536 € | 101,34 € |
| 500 | 0,38858 € | 194,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37251 € | 372,51 € |
| 2.000 | 0,35711 € | 714,22 € |
| 3.000 | 0,34839 € | 1.045,17 € |
| 5.000 | 0,33773 € | 1.688,65 € |
| 7.000 | 0,33088 € | 2.316,16 € |
| 10.000 | 0,32378 € | 3.237,80 € |
| 12.000 | 0,32021 € | 3.842,52 € |
| 24.000 | 0,30700 € | 7.368,00 € |
| 25.000 | 0,30623 € | 7.655,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |



