32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-A PURE SN

DigiKey Part Number
114-MC-14632.7680KA-APURESN-ND
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-A PURE SN
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.7x1.5)
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,07400 €10,74 €
251,01560 €25,39 €
500,97340 €48,67 €
1000,93310 €93,31 €
2500,88240 €220,60 €
5000,84590 €422,95 €
1.0000,81094 €810,94 €
2.5000,76697 €1.917,43 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,45080 €