FC-135 32.7680K-60AA70KDB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 3.878
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,81356 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,29988 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,28573 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,34839 €
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 0,34344 €
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 0,35095 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.840
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 8.130
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


QST
In Stock: 6.000
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: 0,99800 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38775 €
Datasheet
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680K-60AA70KDB

DigiKey Part Number
114-FC-13532.7680K-60AA70KDB-ND
Manufacturer
Manufacturer Product Number
FC-135 32.7680K-60AA70KDB
Description
CRYSTAL 32.768KHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,81360 €81,36 €
Unit Price without VAT:0,81360 €
Unit Price with VAT:0,95191 €