FA2016AN 24.0000MF10Z-AJB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1.667
Unit Price: 0,86000 €
Datasheet
Image for FA2016AN 24.0000MF10Z-AJB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA2016AN 24.0000MF10Z-AJB

DigiKey Part Number
FA2016AN24.0000MF10Z-AJB-ND
Manufacturer
Manufacturer Product Number
FA2016AN 24.0000MF10Z-AJB
Description
CRYSTAL 24.0000MHZ 8PF SMD
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types