FA-238V 12.0000MD30X-K3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 1,40812 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,59165 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,52152 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,40810 €
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 57.100
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 65.190
Unit Price: 0,12000 €
Datasheet
12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 12.0000MD30X-K3

DigiKey Part Number
FA-238V12.0000MD30X-K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238V 12.0000MD30X-K3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238V 12.0000MD30X-K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,40812 €352,03 €
Manufacturers Standard Package
Unit Price without VAT:1,40812 €
Unit Price with VAT:1,64750 €