
FA-238 25.0000MB50X-C3 | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000MB50X-C3TR-ND - Tape & Reel (TR) 114-FA-23825.0000MB50X-C3CT-ND - Cut Tape (CT) 114-FA-23825.0000MB50X-C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB50X-C3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB50X-C3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,73040 € | 18,26 € |
| 50 | 0,70020 € | 35,01 € |
| 100 | 0,67120 € | 67,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63472 € | 158,68 € |
| 500 | 0,60848 € | 304,24 € |
| 750 | 0,59363 € | 445,22 € |
| 1.250 | 0,57544 € | 719,30 € |
| 1.750 | 0,56378 € | 986,61 € |
| 2.500 | 0,55167 € | 1.379,17 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |





