
FA-20H 32.0000MF20X-K0 | |
|---|---|
DigiKey Part Number | 114-FA-20H32.0000MF20X-K0TR-ND - Tape & Reel (TR) 114-FA-20H32.0000MF20X-K0CT-ND - Cut Tape (CT) 114-FA-20H32.0000MF20X-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 32.0000MF20X-K0 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 32.0000MF20X-K0 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 32.0000MF20X-K0 | EPSON | 359 | 114-FA-12832.0000MF20X-K0CT-ND | 0,44000 € | Similar |
| FA-128 32.0000MF20X-K3 | EPSON | 118.742 | SER3800CT-ND | 0,90000 € | Similar |
| FA-128 32.0000MF20X-K5 | EPSON | 22.794 | SER4079CT-ND | 0,37000 € | Similar |
| FA-20H 32.0000MF20X-K3 | EPSON | 78.431 | SER3801CT-ND | 1,12000 € | Parametric Equivalent |
| FA-20H 32.0000MF20X-K5 | EPSON | 377 | 114-FA-20H32.0000MF20X-K5CT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,41150 € | 41,15 € |
| 250 | 0,38916 € | 97,29 € |
| 500 | 0,37304 € | 186,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35761 € | 357,61 € |
| 2.000 | 0,34283 € | 685,66 € |
| 3.000 | 0,33446 € | 1.003,38 € |
| 5.000 | 0,32422 € | 1.621,10 € |
| 7.000 | 0,31765 € | 2.223,55 € |
| 10.000 | 0,31083 € | 3.108,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |


