
FA-20H 25.0000MD30Y-C3 | |
|---|---|
DigiKey Part Number | SER4204TR-ND - Tape & Reel (TR) SER4204CT-ND - Cut Tape (CT) SER4204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 25.0000MD30Y-C3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,97800 € | 9,78 € |
| 25 | 0,92480 € | 23,12 € |
| 50 | 0,88640 € | 44,32 € |
| 100 | 0,84970 € | 84,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80352 € | 200,88 € |
| 500 | 0,77030 € | 385,15 € |
| 750 | 0,75151 € | 563,63 € |
| 1.250 | 0,72850 € | 910,62 € |
| 1.750 | 0,71373 € | 1.249,03 € |
| 2.500 | 0,69841 € | 1.746,02 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

