
FA-128 40.0000MF20X-K | |
|---|---|
DigiKey Part Number | FA-12840.0000MF20X-K-ND |
Manufacturer | |
Manufacturer Product Number | FA-128 40.0000MF20X-K |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 40.0000MF20X-K Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,73040 € | 18,26 € |
| 50 | 0,70020 € | 35,01 € |
| 100 | 0,67120 € | 67,12 € |
| 250 | 0,63472 € | 158,68 € |
| 500 | 0,60848 € | 304,24 € |
| 1.000 | 0,58332 € | 583,32 € |
| 2.500 | 0,55167 € | 1.379,17 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

