FA-128 38.4000MF10Z-K3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 497,91384 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 140,28000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 269,20400 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 91,82662 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 85,87919 €
Datasheet
38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 38.4000MF10Z-K3

DigiKey Part Number
FA-12838.4000MF10Z-K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 38.4000MF10Z-K3
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 38.4000MF10Z-K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,69364 €173,41 €
Manufacturers Standard Package
Unit Price without VAT:0,69364 €
Unit Price with VAT:0,81156 €