Oscillator 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CG 100.0000M-TCHPA5

DigiKey Part Number
114-SG-8101CG100.0000M-TCHPA5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8101CG 100.0000M-TCHPA5
Description
XTAL OSC XO 100.000000MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,63132 €4.893,96 €
Manufacturers Standard Package
Unit Price without VAT:1,63132 €
Unit Price with VAT:1,90864 €