Parametric Equivalent
Parametric Equivalent

FA-128 24.0000MF10Z-AC3 | |
|---|---|
DigiKey Part Number | 114-FA-12824.0000MF10Z-AC3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 24.0000MF10Z-AC3 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64272 € | 160,68 € |
| Unit Price without VAT: | 0,64272 € |
|---|---|
| Unit Price with VAT: | 0,75198 € |


