FA-128 16.0000MF10V-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 4.559
Unit Price: 0,41000 €
Datasheet
16 MHz ±10ppm Crystal 16pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 16.0000MF10V-B

DigiKey Part Number
FA-12816.0000MF10V-B-ND
Manufacturer
Manufacturer Product Number
FA-128 16.0000MF10V-B
Description
CRYSTAL 16.0000MHZ 16PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 16pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 16.0000MF10V-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes