FA-118T 27.1200MD50Z-K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,87620 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 1.553
Unit Price: 1,16000 €
Datasheet
27.12 MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-118T 27.1200MD50Z-K0

DigiKey Part Number
114-FA-118T27.1200MD50Z-K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-118T 27.1200MD50Z-K0
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23660 €236,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23660 €
Unit Price with VAT:0,27682 €