FA-118T 26.0000MF10Z-AJ5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,90740 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,23660 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,90744 €
Datasheet
26 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-118T 26.0000MF10Z-AJ5

DigiKey Part Number
FA-118T26.0000MF10Z-AJ5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-118T 26.0000MF10Z-AJ5
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-118T 26.0000MF10Z-AJ5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22128 €663,84 €
Manufacturers Standard Package
Unit Price without VAT:0,22128 €
Unit Price with VAT:0,25890 €