Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-118T 24.0000MD30V-AJ | |
|---|---|
DigiKey Part Number | FA-118T24.0000MD30V-AJ-ND |
Manufacturer | |
Manufacturer Product Number | FA-118T 24.0000MD30V-AJ |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 24.0000MD30V-AJ Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 24.0000MD30V-AJ0 | EPSON | 0 | FA-118T24.0000MD30V-AJ0-ND | 0,32448 € | Parametric Equivalent |
| FA-118T 24.0000MD30V-AJ3 | EPSON | 0 | FA-118T24.0000MD30V-AJ3-ND | 0,87220 € | Parametric Equivalent |
| SX0B24.000F0810F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX0B24.000F0810F30TR-ND | 0,98500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,87220 € | 87,22 € |
| Unit Price without VAT: | 0,87220 € |
|---|---|
| Unit Price with VAT: | 1,02047 € |



