EG-2121CA 75.0000M-LHPAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,80905 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,02150 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,86714 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,80650 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,45450 €
Datasheet
75 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 75.0000M-LHPAB

DigiKey Part Number
EG-2121CA75.0000M-LHPAB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 75.0000M-LHPAB
Description
XTAL OSC SO 75.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
208,02150 €160,43 €
Unit Price without VAT:8,02150 €
Unit Price with VAT:9,38516 €