EG-2121CA 53.1250M-DHPAL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 9,45600 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,11132 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,02150 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,80905 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,02150 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,80905 €
Datasheet
53.125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 53.1250M-DHPAL0

DigiKey Part Number
114-EG-2121CA53.1250M-DHPAL0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 53.1250M-DHPAL0
Description
XTAL OSC SO 53.1250MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,99238 €6.992,38 €
Manufacturers Standard Package
Unit Price without VAT:6,99238 €
Unit Price with VAT:8,18108 €