
ERU27M-2R3L | |
|---|---|
DigiKey Part Number | 495-ERU27M-2R3LTR-ND - Tape & Reel (TR) 495-ERU27M-2R3LCT-ND - Cut Tape (CT) 495-ERU27M-2R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERU27M-2R3L |
Description | FIXED IND 2.3UH 48A 0.68 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Shielded Wirewound Inductor 48 A 0.68mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERU27M-2R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.68mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.067" L x 1.006" W (27.10mm x 25.55mm) | |
Height - Seated (Max) | 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,39900 € | 53,99 € |
| 25 | 4,99560 € | 124,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,09563 € | 327,65 € |
| 160 | 3,86219 € | 617,95 € |
| 240 | 3,73213 € | 895,71 € |
| 400 | 3,65648 € | 1.462,59 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,68690 € |

