
B88069X6461S102 | |
|---|---|
DigiKey Part Number | 495-5883-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6461S102 |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6461S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,62200 € | 8,11 € |
| 10 | 1,49600 € | 14,96 € |
| 50 | 1,24120 € | 62,06 € |
| 100 | 1,14490 € | 114,49 € |
| 300 | 1,00703 € | 302,11 € |
| 500 | 0,94838 € | 474,19 € |
| 1.000 | 0,87384 € | 873,84 € |
| 5.000 | 0,77529 € | 3.876,45 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |

