
B72210S2141K362 | |
|---|---|
DigiKey Part Number | 495-B72210S2141K362CT-ND - Cut Tape (CT) 495-B72210S2141K362TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210S2141K362 |
Description | VARISTOR 220V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 3.5 kA | |
Energy | 27.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 470 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37660 € | 37,66 € |
| 250 | 0,35112 € | 87,78 € |
| 500 | 0,33576 € | 167,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28958 € | 289,58 € |
| 2.000 | 0,28026 € | 560,52 € |
| 3.000 | 0,27558 € | 826,74 € |
| 5.000 | 0,27040 € | 1.352,00 € |
| 7.000 | 0,26738 € | 1.871,66 € |
| 10.000 | 0,26447 € | 2.644,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

