
B72207S0441K311 | |
|---|---|
DigiKey Part Number | 495-77355-2-ND - Tape & Reel (TR) 495-77355-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0441K311 |
Description | VARISTOR 715V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 715 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 1.2 kA | |
Energy | 34J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 72 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20120 € | 5,03 € |
| 100 | 0,17410 € | 17,41 € |
| 250 | 0,16104 € | 40,26 € |
| 500 | 0,15314 € | 76,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13931 € | 139,31 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

