
B65843P0250J038 | |
|---|---|
DigiKey Part Number | B65843P0250J038-ND |
Manufacturer | |
Manufacturer Product Number | B65843P0250J038 |
Description | FERRITE CORE EPO 250NH T38 2PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core EPO Type 0.504" (12.80mm) Length 0.291" (7.40mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65843P0250J038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EPO | |
Supplier Device Package | EPO 13 | |
Material | T38 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 266.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.34 | |
Effective Length (le) mm | 25.8 | |
Effective Area (Ae) mm² | 19.3 | |
Minimum Core Cross Section (Amin) mm² | 14.9 | |
Effective Magnetic Volume (Ve) mm³ | 498.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90062 € | 1.801,24 € |
| Unit Price without VAT: | 0,90062 € |
|---|---|
| Unit Price with VAT: | 1,05373 € |

