
B65843A0000Y066 | |
|---|---|
DigiKey Part Number | B65843A0000Y066-ND |
Manufacturer | |
Manufacturer Product Number | B65843A0000Y066 |
Description | FERRITE CORE EP 8.5UH T66 2PCS |
Customer Reference | |
Detailed Description | Uncoated T66 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65843A0000Y066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Type | EP | |
Supplier Device Package | EP 13 | |
Material | T66 | |
Diameter | - | |
Inductance Factor (Al) | 8.5 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 8400.0 | |
Initial Permeability (µi) | 13000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.24 | |
Effective Length (le) mm | 24.2 | |
Effective Area (Ae) mm² | 19.5 | |
Minimum Core Cross Section (Amin) mm² | 14.9 | |
Effective Magnetic Volume (Ve) mm³ | 472.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.354" (9.00mm) |

