
B57364S0509M051 | |
|---|---|
DigiKey Part Number | 495-B57364S0509M051TR-ND - Tape & Reel (TR) 495-B57364S0509M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57364S0509M051 |
Description | ICL 5 OHM 20% 8.5A 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 8.5 A 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57364S0509M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8.5 A | |
R @ Current | 73 mOhms | |
Diameter | 0.827" (21.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,52200 € | 7,61 € |
| 10 | 1,45000 € | 14,50 € |
| 25 | 1,36520 € | 34,13 € |
| 50 | 1,30720 € | 65,36 € |
| 100 | 1,25380 € | 125,38 € |
| 500 | 1,14676 € | 573,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05155 € | 1.051,55 € |
| 2.000 | 1,01682 € | 2.033,64 € |
| 3.000 | 0,99787 € | 2.993,61 € |
| 5.000 | 0,97530 € | 4.876,50 € |
| 7.000 | 0,96121 € | 6.728,47 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |


