NTC Thermistor 12k Cylindrical Probe Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 12k Cylindrical Probe Assembly
B57276K0123A027
TDK SMD NTC Thermistors | Digi-Key Daily

B57276K0123A027

DigiKey Part Number
B57276K0123A027-ND
Manufacturer
Manufacturer Product Number
B57276K0123A027
Description
THERM NTC 12KOHM 3760K PROBE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 12k Cylindrical Probe Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
12k
Resistance Tolerance
±2%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3760K
Operating Temperature
-10°C ~ 100°C
Power - Max
500 mW
Length - Lead Wire
-
Mounting Type
-
Package / Case
Cylindrical Probe Assembly
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,81000 €2,81 €
52,50400 €12,52 €
102,39300 €23,93 €
252,26160 €56,54 €
502,17120 €108,56 €
1002,08870 €208,87 €
5001,92242 €961,21 €
1.0001,86051 €1.860,51 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,28770 €