
B43641A9128M052 | |
|---|---|
DigiKey Part Number | 495-B43641A9128M052-ND |
Manufacturer | |
Manufacturer Product Number | B43641A9128M052 |
Description | CAP ALUM 1200UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 90mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641A9128M052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.13 A @ 100 Hz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.264" (57.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 9,78863 € | 2.349,27 € |
| Unit Price without VAT: | 9,78863 € |
|---|---|
| Unit Price with VAT: | 11,45270 € |

