20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32776Z7206K000

DigiKey Part Number
495-B32776Z7206K000-ND
Manufacturer
Manufacturer Product Number
B32776Z7206K000
Description
FILM CAP MKP DC FILTERING - 1100
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32776Z7206K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.2 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.299" W (42.00mm x 33.00mm)
Height - Seated (Max)
1.890" (48.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,41000 €8,41 €
455,64067 €253,83 €
905,38511 €484,66 €
1355,25696 €709,69 €
5404,91433 €2.653,74 €
1.0354,79393 €4.961,72 €
Manufacturers Standard Package
Unit Price without VAT:8,41000 €
Unit Price with VAT:9,83970 €