
B32529D0225J289 | |
|---|---|
DigiKey Part Number | 495-4921-1-ND - Cut Tape (CT) 495-4921-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529D0225J289 |
Description | CAP FILM 2.2UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D0225J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86300 € | 8,63 € |
| 50 | 0,68700 € | 34,35 € |
| 100 | 0,63250 € | 63,25 € |
| 500 | 0,54066 € | 270,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47244 € | 472,44 € |
| 2.000 | 0,45086 € | 901,72 € |
| 3.000 | 0,44004 € | 1.320,12 € |
| 5.000 | 0,42805 € | 2.140,25 € |
| 7.000 | 0,42104 € | 2.947,28 € |
| 10.000 | 0,41430 € | 4.143,00 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |

