
B32524R3156K000 | |
|---|---|
DigiKey Part Number | 495-B32524R3156K000-ND |
Manufacturer | |
Manufacturer Product Number | B32524R3156K000 |
Description | CAP FILM 15UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524R3156K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,29300 € | 42,93 € |
| 50 | 3,69540 € | 184,77 € |
| 200 | 3,35840 € | 671,68 € |
| 600 | 3,17035 € | 1.902,21 € |
| 1.000 | 3,10074 € | 3.100,74 € |
| 2.600 | 2,99448 € | 7.785,65 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,77430 € |

