
B32520C6223K289 | |
|---|---|
DigiKey Part Number | 495-5040-1-ND - Cut Tape (CT) 495-5040-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520C6223K289 |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.098" W (10.00mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,18940 € | 18,94 € |
| 500 | 0,15304 € | 76,52 € |
| 1.000 | 0,14184 € | 141,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12231 € | 244,62 € |
| 4.000 | 0,11530 € | 461,20 € |
| 6.000 | 0,11179 € | 670,74 € |
| 10.000 | 0,10790 € | 1.079,00 € |
| 14.000 | 0,10563 € | 1.478,82 € |
| 20.000 | 0,10345 € | 2.069,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

