


B39232B1644U510 | |
|---|---|
DigiKey Part Number | B39232B1644U510-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39232B1644U510 |
Description | FILTER SAW 2338.75MHZ 6SMD |
Customer Reference | |
Detailed Description | Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,64419 € | 5.797,71 € |
| Unit Price without VAT: | 0,64419 € |
|---|---|
| Unit Price with VAT: | 0,75370 € |

