



EPC2035 | |
|---|---|
DigiKey Part Number | 917-1099-2-ND - Tape & Reel (TR) 917-1099-1-ND - Cut Tape (CT) 917-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2035 |
Description | GANFET N-CH 60V 1.7A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.7A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 1A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 800µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.15 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 115 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,76900 € | 76,90 € |
| 500 | 0,61026 € | 305,13 € |
| 1.000 | 0,55920 € | 559,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50394 € | 1.259,85 € |
| 5.000 | 0,46980 € | 2.349,00 € |
| 7.500 | 0,45241 € | 3.393,07 € |
| 12.500 | 0,43557 € | 5.444,62 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,08260 € |















