Mosfet Array 300V 4A (Tc) Surface Mount 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBG30N04CSH

DigiKey Part Number
4107-FBG30N04CSH-ND
Manufacturer
Manufacturer Product Number
FBG30N04CSH
Description
MOSFET 2N-CH 300V 4A 4SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 300V 4A (Tc) Surface Mount 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC Space, LLC
Series
Packaging
Bulk
Part Status
Active
Technology
GaNFET (Gallium Nitride)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
300V
Current - Continuous Drain (Id) @ 25°C
4A (Tc)
Rds On (Max) @ Id, Vgs
404mOhm @ 4A, 5V
Vgs(th) (Max) @ Id
2.8V @ 600µA
Gate Charge (Qg) (Max) @ Vgs
2.6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
450pF @ 150V
Power - Max
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1345,06000 €345,06 €
Manufacturers Standard Package
Unit Price without VAT:345,06000 €
Unit Price with VAT:403,72020 €