
NH50BP-2F2X2 | |
|---|---|
DigiKey Part Number | N701-F022-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2F2X2 |
Description | BATTERY PACK NIMH 4.8V D |
Customer Reference | |
Detailed Description | D 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.69" L x 2.69" W x 2.42" H (68.4mm x 68.4mm x 61.5mm) | |
Weight | 294.84 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,74000 € | 79,74 € |
| 10 | 66,54800 € | 665,48 € |
| 50 | 58,64480 € | 2.932,24 € |
| 100 | 55,53690 € | 5.553,69 € |
| Unit Price without VAT: | 79,74000 € |
|---|---|
| Unit Price with VAT: | 93,29580 € |

