
EN93L2X2 | |
|---|---|
DigiKey Part Number | N106-L022-ND |
Manufacturer | |
Manufacturer Product Number | EN93L2X2 |
Description | BATTERY PACK ALKALINE 6V C |
Customer Reference | |
Detailed Description | C 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 3.94" H (52.3mm x 26.2mm x 100.0mm) | |
Weight | 260.82 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,24400 € | 62,44 € |
| 50 | 5,47220 € | 273,61 € |
| 100 | 5,17010 € | 517,01 € |
| 250 | 4,79628 € | 1.199,07 € |
| 500 | 4,53158 € | 2.265,79 € |
| 1.000 | 4,28150 € | 4.281,50 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,82180 € |

