
ECR1220BP | |
|---|---|
DigiKey Part Number | 547-ECR1220BP-ND |
Manufacturer | |
Manufacturer Product Number | ECR1220BP |
Description | BATTERY LITHIUM 3V COIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Discharge Rate 1µA |
Battery Cell Size | Shipping Info Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,94840 € |





