
1209 | |
|---|---|
DigiKey Part Number | N206-ND |
Manufacturer | |
Manufacturer Product Number | 1209 |
Description | BATTERY ZINC CARBON 6V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6V Zinc Carbon 6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.69" L x 2.69" W x 4.53" H (68.2mm x 68.2mm x 115.0mm) | |
Termination Style | Spring | |
Features | - | |
Discharge Rate | 25mA | |
Weight | 604.1 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 4,97750 € | 59,73 € |
| Unit Price without VAT: | 4,97750 € |
|---|---|
| Unit Price with VAT: | 5,82368 € |

